Dormer Threading Tap, M3.5 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€32.65

(exc. VAT)

€40.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.65

*price indicative

RS Stock No.:
752-5275
Mfr. Part No.:
EX00M3.5
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

M3.5

Product Type

Threading Tap

Sub Type

Spiral Flute

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

56mm

Hand/Machine Tap

Machine Tap

Material

High Speed Steel-E

Shank Diameter

4mm

Standards/Approvals

DIN 376, DIN 371

Pitch

0.6mm

HSS-XS1 Spiral Flute Tap (EX006H)


Multi-application machine spiral flute taps.

Superb productivity in a wide range of materials

Short thread length for low torque & better chip evacuation

High speed cobalt steel with gold coating

Metric coarse construction with right hand cut

Standards

DIN 371-376

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy