Dormer Thread Tap, M7 Thread, 1mm Pitch, Metric Standard

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€30.16

(exc. VAT)

€37.10

(inc. VAT)

RS Stock No.:
752-5329
Mfr. Part No.:
EP01M7
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

M7

Type

Spiral Point

Pitch

1mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

80 mm

Material

HSS-XS1

Shank Diameter

7 mm

Shank Type

Plain

Class of Fit

6H

COO (Country of Origin):
SE

HSS-XS1 Spiral Point Tap (EP016H)


Multi-application machine spiral point taps.

Superb productivity in a wide range of materials
Short thread length for low torque & better chip evacuation
High speed cobalt steel with steel tempered finish
Metric coarse construction with right hand cut

Standards

DIN 371-376

Related links