Facom Threading Tap, M7 Thread, Metric Standard
- RS Stock No.:
- 235-9167
- Mfr. Part No.:
- 227.7X100T3
- Manufacturer:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 235-9167
- Mfr. Part No.:
- 227.7X100T3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Thread Size | M7 | |
| Product Type | Threading Tap | |
| Sub Type | Tap | |
| Thread Standard | Metric | |
| Overall Length | 66mm | |
| Material | High Speed Steel | |
| Shank Diameter | 5.6mm | |
| Standards/Approvals | NF ISO 529, ISO 2857, ISO 529, NFEN 22857 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Thread Size M7 | ||
Product Type Threading Tap | ||
Sub Type Tap | ||
Thread Standard Metric | ||
Overall Length 66mm | ||
Material High Speed Steel | ||
Shank Diameter 5.6mm | ||
Standards/Approvals NF ISO 529, ISO 2857, ISO 529, NFEN 22857 | ||
Pitch 1mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 227 series is the standard taps. The size of the standard tap is the 7 mm and the overall length is the 66 mm.
HSS steel
Weight is the 60 g
Related links
- Facom Threading Tap Metric Standard
- Dormer Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- Facom Threading Tap Metric Standard
