Dormer Threading Tap, M7 Thread, Metric Standard, Machine Tap

Image representative of range

Subtotal (1 unit)*

€33.40

(exc. VAT)

€41.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.40

*price indicative

RS Stock No.:
752-5363
Mfr. Part No.:
EP00M7
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Thread Size

M7

Sub Type

Spiral Point

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

80mm

Number of Pieces

1

Hand/Machine Tap

Machine Tap

Material

HSS-XS1

Shank Diameter

7mm

Standards/Approvals

DIN 371, DIN 376

Pitch

1mm

COO (Country of Origin):
SE

HSS-XS1 Spiral Point Tap (EP006H)


Multi-application machine spiral point taps.

Superb productivity in a wide range of materials

Short thread length for low torque & better chip evacuation

High speed cobalt steel with gold coating

Metric coarse construction with right hand cut

Standards

DIN 371-376

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy