Dormer Threading Tap, M2 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 752-5339
- Mfr. Part No.:
- EP00M2
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€38.99
(exc. VAT)
€47.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.99 |
*price indicative
- RS Stock No.:
- 752-5339
- Mfr. Part No.:
- EP00M2
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M2 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Point | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel | |
| Shank Diameter | 2.8mm | |
| Standards/Approvals | DIN 371, DIN 376 | |
| Pitch | 0.4mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M2 | ||
Product Type Threading Tap | ||
Sub Type Spiral Point | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel | ||
Shank Diameter 2.8mm | ||
Standards/Approvals DIN 371, DIN 376 | ||
Pitch 0.4mm | ||
HSS-XS1 Spiral Point Tap (EP006H)
Multi-application machine spiral point taps.
Superb productivity in a wide range of materials
Short thread length for low torque & better chip evacuation
High speed cobalt steel with gold coating
Metric coarse construction with right hand cut
Standards
DIN 371-376
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
