Dormer Threading Tap, M8 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 812-5983
- Mfr. Part No.:
- E471M8
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€45.16
(exc. VAT)
€55.55
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.16 |
*price indicative
- RS Stock No.:
- 812-5983
- Mfr. Part No.:
- E471M8
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Spiral Point | |
| Product Type | Threading Tap | |
| Thread Size | M8 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 90mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 8mm | |
| Standards/Approvals | DIN 338, ISO 529 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Spiral Point | ||
Product Type Threading Tap | ||
Thread Size M8 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 90mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 8mm | ||
Standards/Approvals DIN 338, ISO 529 | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
Dormer Threading Tap, M8 Thread, 1.25mm Pitch - E471M8
This is a high-performance machine tap designed for threading both blind and through holes in specific materials. It is manufactured from a special powder metallurgy tool steel, ensuring unbeatable toughness, edge strength, and wear resistance. With its unique features, this tap provides problem-free threading and improved accuracy.
Features & Benefits
• Constructed from premium-grade powdered metal cobalt high-speed steel (M35), the E471M8 tap offers exceptional toughness and wear resistance
• The tap design significantly reduces axial forces, enhancing thread accuracy
• By minimizing torque, this tap reduces machine wear and the risk of chipping or breakage
• The special flute geometry prevents swarf nesting, reducing the risk of re-cutting swarf during reversal
• The Yellow, Red, and Blue Shark spiral flute taps feature an edge treatment that increases strength and minimises micro-chipping on the cutting edges, improving overall performance and tool life
Applications
• Ideal for threading non-ferrous materials such as brass and bronze
• Suitable for continuous holes with a depth of 2.5 times the diametre (2.5xD)
What materials can I use the E471M8 tap for?
The E471M8 tap is excellent for threading non-ferrous materials, including brass and bronze.
What is the recommended tapping depth for this tap?
The recommended tapping depth is 35 mm (2.5 times the diametre).
Does the E471M8 tap work well for blind holes?
Yes, it is specifically designed for threading both blind and through holes.
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
