Dormer Threading Tap, M8 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

€49.63

(exc. VAT)

€61.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.63

*price indicative

RS Stock No.:
813-0196
Mfr. Part No.:
E238M8
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Thread Size

M8

Sub Type

Spiral Flute

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

90mm

Hand/Machine Tap

Machine Tap

Material

HSS

Shank Diameter

8mm

Standards/Approvals

ISO 529, DIN 338

Pitch

1.25mm

RoHS Status: Exempt

Dormer Threading Tap, HSS, 8mm Shank Diametre - E238M8


This threading tap by Dormer is a top-notch tool designed for precision and efficiency. It is a spiral flute tap made of High-Speed Steel (HSS) with a metric M8 thread size. The threading tap offers exceptional quality and performance suitable for various industrial applications.

Features & Benefits


• Precisely crafted spiral flute design for efficient chip removal

• High-Speed Steel construction ensures durability and longevity

• M8 metric thread size for specific threading requirements

• Spiral design aids in thread formation with ease

• Suitable for right-hand threading applications

• 8mm shank diametre for compatibility with different machinery

• Ideal for creating high-quality and accurate threads

Applications


• Perfect for use in automation and mechanical industries

• Ideal for threading in electronics and electrical applications

• Suitable for creating precise threads in various materials

• Designed for industrial use, offering reliability and accuracy in thread creation

Can it be used for creating threads in hard materials?


Yes, the Dormer threading tap is designed to create accurate threads in a variety of materials, including hard metals.

Will it work for both manual and machine tapping applications?


Yes, the Dormer threading tap is versatile and can be used for both manual and machine tapping processes.

Is it suitable for creating metric threads?


Yes, the Dormer threading tap is specifically designed for creating metric threads with precision and accuracy.

Can this tap handle high-speed operations?


Yes, the high-speed steel construction of the Dormer threading tap allows it to handle high-speed operations effectively.

Will it provide consistent and reliable results every time?


Yes, the Dormer threading tap is known for its consistency and reliability in creating high-quality threads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy