Dormer Threading Tap, M6 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 813-0219
- Mfr. Part No.:
- E239M6
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€63.16
(exc. VAT)
€77.69
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.16 |
*price indicative
- RS Stock No.:
- 813-0219
- Mfr. Part No.:
- E239M6
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M6 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Flute | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 80mm | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 6mm | |
| Tap Chamfer | Back Tapered | |
| Standards/Approvals | DIN 338, ISO 529 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M6 | ||
Product Type Threading Tap | ||
Sub Type Spiral Flute | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 80mm | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 6mm | ||
Tap Chamfer Back Tapered | ||
Standards/Approvals DIN 338, ISO 529 | ||
Pitch 1mm | ||
RoHS Status: Exempt
Dormer Threading Tap, HSS, M6 Thread Size - E239M6
This threading tap by Dormer is designed as a machine tap that offers precision and reliability for thread cutting applications. The tap features a high-speed steel (HSS) material construction and a spiral flute design, making it ideal for metric threading tasks. The overall length of 80mm and a thread size of M6 ensure compatibility with a wide range of applications.
Features & Benefits
• Made from high-speed steel (HSS) for enhanced performance and longevity
• Features a spiral flute design for efficient chip evacuation during threading operations
• Designed with a 6 mm shank diameter for compatibility with a variety of tools
• Right-hand thread direction for easy and efficient threading tasks
Applications
• Precision threading tasks in the automotive industry
• Machinery and equipment manufacturing applications requiring M6 thread size
• Aerospace industry applications demanding high-quality thread cutting
• General manufacturing and fabrication processes requiring metric threading tasks
Can this threading tap be used for both hand and machine threading tasks?
Yes, this Dormer threading tap is suitable for both hand and machine threading operations.
Will this tap work with materials other than metal?
The tap is designed specifically for metal threading applications.
Is the spiral flute design suitable for chip evacuation during threading?
Yes, the spiral flute design ensures efficient chip evacuation for clean and precise threading results.
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
