Dormer Threading Tap, M5 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 813-0304
- Mfr. Part No.:
- E260M5
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€47.28
(exc. VAT)
€58.15
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.28 |
*price indicative
- RS Stock No.:
- 813-0304
- Mfr. Part No.:
- E260M5
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Spiral Flute | |
| Product Type | Threading Tap | |
| Thread Size | M5 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 70mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Diameter | 6mm | |
| Standards/Approvals | DIN 5156, DIN 376, DIN 374, DIN 371 | |
| Pitch | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Spiral Flute | ||
Product Type Threading Tap | ||
Thread Size M5 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 70mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Diameter 6mm | ||
Standards/Approvals DIN 5156, DIN 376, DIN 374, DIN 371 | ||
Pitch 0.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
HSS-E-PM SHARK Metric Coarse Spiral Flute Tap for Alloy Steels (E260)
HSS-E-PM machine tap for production of Metric Coarse threads in alloy steels.
Spiral flute geometry
Back taper design to increase chip evacuation
Colour coded shank (red ring) for easy identification
Bright finish
Manufactured to DIN 371/376 standards
Dormer 'Sharkline'
Designed with special cutting geometries and surface treatments to tap quickly and accurately in a specific range of engineering materials.
Suitable for machine tapping of Stainless steel
Colour coded ring for quick identification of use
Made to ISO standards (tolerance Class 2 for 6H fit)
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap ISO-standard Standard, Machine Tap
