Dormer Threading Tap, Machine Tap
- RS Stock No.:
- 813-0314
- Mfr. Part No.:
- E260M12
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€84.68
(exc. VAT)
€104.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.68 |
*price indicative
- RS Stock No.:
- 813-0314
- Mfr. Part No.:
- E260M12
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Direction | Right Hand | |
| Overall Length | 1mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel | |
| Standards/Approvals | DIN 374, DIN 376, DIN 5156, DIN 371 | |
| Pitch | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Direction Right Hand | ||
Overall Length 1mm | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel | ||
Standards/Approvals DIN 374, DIN 376, DIN 5156, DIN 371 | ||
Pitch 1.75mm | ||
RoHS Status: Exempt
HSS-E-PM SHARK Metric Coarse Spiral Flute Tap for Alloy Steels (E260)
HSS-E-PM machine tap for production of Metric Coarse threads in alloy steels.
Spiral flute geometry
Back taper design to increase chip evacuation
Colour coded shank (red ring) for easy identification
Bright finish
Manufactured to DIN 371/376 standards
Dormer 'Sharkline'
Designed with special cutting geometries and surface treatments to tap quickly and accurately in a specific range of engineering materials.
Suitable for machine tapping of Stainless steel
Colour coded ring for quick identification of use
Made to ISO standards (tolerance Class 2 for 6H fit)
Related links
- Dormer Threading Tap, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
