Dormer Threading Tap, M6 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 813-0345
- Mfr. Part No.:
- E292M6
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€90.46
(exc. VAT)
€111.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.46 |
*price indicative
- RS Stock No.:
- 813-0345
- Mfr. Part No.:
- E292M6
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M6 | |
| Product Type | Threading Tap | |
| Sub Type | Fluteless | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 80mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel-E | |
| Shank Length | 25mm | |
| Shank Diameter | 6mm | |
| Finish | Titanium Nitride Coated | |
| Standards/Approvals | DIN 2174 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M6 | ||
Product Type Threading Tap | ||
Sub Type Fluteless | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 80mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel-E | ||
Shank Length 25mm | ||
Shank Diameter 6mm | ||
Finish Titanium Nitride Coated | ||
Standards/Approvals DIN 2174 | ||
Pitch 1mm | ||
RoHS Status: Exempt
Dormer HSS-E TiN Coarse Fluteless Tap (E292)
High Speed Cobalt fluteless forming tap with Titanium Nitride coating specifically designed for use in floating tool holders and CNC machines.
High performance in a wide range of materials
Hig accuracy of cut and smoother surface finish than standard taps
Chip free operation resulting in a stronger, more resistant thread
DIN 2174
Fluteless Taps
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard
