TE Connectivity 50MΩ Thick Film Resistor 1W ±1% HB150MFZRE
- RS Stock No.:
- 296-0601
- Mfr. Part No.:
- HB150MFZRE
- Manufacturer:
- TE Connectivity
Bulk discount available
Price Each**
€11.22
(exc. VAT)
€13.80
(inc. VAT)
68 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €11.22 |
10 - 24 | €10.43 |
25 - 49 | €9.54 |
50 - 99 | €8.53 |
100 + | €7.73 |
**price indicative
- RS Stock No.:
- 296-0601
- Mfr. Part No.:
- HB150MFZRE
- Manufacturer:
- TE Connectivity
Related links
- TE Connectivity 50MΩ Thick Film Resistor 1W ±1% HB150MFZRE
- Yageo 5.1MΩ Metal Film Resistor 1W 1% HHV1WSFT-52-5M1
- Yageo 2 MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-2M
- Yageo 4.7 MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-4M7
- Vishay 1Ω Metal Film Resistor 1W ±1% CPF11R0000FKE14
- Arcol Ohmite 5MΩ Thick Film Resistor 1W ±1% SM102035004FE
- Arcol Ohmite 200MΩ Thick Film Resistor 1W ±1% SM102032006FE
- Arcol Ohmite 500MΩ Thick Film Resistor 1W ±1% SM102035006FE