IXYS MCC94-22IO1B, Dual Thyristor Module 2.2 kV 1.8 kA, 104 A 100 mA 1.74 V TO-240AA 7-Pin
- RS Stock No.:
- 194-271
- Distrelec Article No.:
- 302-53-468
- Mfr. Part No.:
- MCC94-22IO1B
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 2 more to save €3.24
View bulk pricing optionsSubtotal (1 unit)*
€54.10
(exc. VAT)
€66.54
(inc. VAT)
Temporarily out of stock
- 36 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €54.10 | - |
| 2 - 9 | €52.48 | €3.24 |
| 10 - 19 | €51.40 | €27.00 |
| 20 - 24 | €49.76 | €86.80 |
| 25 + | €48.68 | €135.50 |
*price indicative
- RS Stock No.:
- 194-271
- Distrelec Article No.:
- 302-53-468
- Mfr. Part No.:
- MCC94-22IO1B
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 104A | |
| Product Type | Dual Thyristor Module | |
| Package Type | TO-240AA | |
| Repetitive Peak Reverse Voltage VDRM | 2.2kV | |
| Surge Current Rating | 1.8kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 150mA | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Operating Temperature | 125°C | |
| Width | 20.8mm | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Length | 92mm | |
| Peak On-State Voltage | 1.74V | |
| Repetitive Peak Off-State Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 104A | ||
Product Type Dual Thyristor Module | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage VDRM 2.2kV | ||
Surge Current Rating 1.8kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 100mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 150mA | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Operating Temperature 125°C | ||
Width 20.8mm | ||
Standards/Approvals No | ||
Height 30mm | ||
Length 92mm | ||
Peak On-State Voltage 1.74V | ||
Repetitive Peak Off-State Current 15mA | ||
Automotive Standard No | ||
MCC Series
Dual series thyristors
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL recognised component
Related links
- IXYS MCC94-22IO1B 104 A 100 mA 1.74 V TO-240AA 7-Pin
- IXYS MCD94-22IO1B 104 A 100 mA 1.74 V TO-240AA 5-Pin
- IXYS MCC161-22IO1 165 A 150 mA 1.36 V 7-Pin
- IXYS 64 A 100 mA 1.57 V TO-240AA 7-Pin
- IXYS 116 A 150 mA 1.5 V TO-240AA 7-Pin
- IXYS MCC95-16IO1B 116 A 150 mA 1.5 V TO-240AA 7-Pin
- IXYS MCC95-12IO1B 116 A 150 mA 1.5 V TO-240AA 7-Pin
- IXYS MCC26-16IO1B 32 A 100 mA 1.64 V TO-240AA 7-Pin
