IXYS, Dual Thyristor Module 1.2 kV 1.6 kA, 64 A 100 mA 1.57 V TO-240AA 7-Pin
- RS Stock No.:
- 668-7016
- Distrelec Article No.:
- 172-07-289
- Mfr. Part No.:
- MCC56-12io1B
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 2 more to save €6.82
View bulk pricing optionsSubtotal (1 unit)*
€33.79
(exc. VAT)
€41.56
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 49 unit(s) shipping from 13 January 2027
- Plus 72 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €33.79 | - |
| 2 - 4 | €30.38 | €6.82 |
| 5 - 9 | €28.88 | €24.55 |
| 10 - 19 | €27.65 | €61.40 |
| 20 + | €26.95 | €136.80 |
*price indicative
- RS Stock No.:
- 668-7016
- Distrelec Article No.:
- 172-07-289
- Mfr. Part No.:
- MCC56-12io1B
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 64A | |
| Product Type | Dual Thyristor Module | |
| Package Type | TO-240AA | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 1.6kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Operating Temperature | 125°C | |
| Width | 20.8mm | |
| Standards/Approvals | No | |
| Length | 92mm | |
| Height | 30mm | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5mA | |
| Peak On-State Voltage | 1.57V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 64A | ||
Product Type Dual Thyristor Module | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 1.6kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 100mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Operating Temperature 125°C | ||
Width 20.8mm | ||
Standards/Approvals No | ||
Length 92mm | ||
Height 30mm | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5mA | ||
Peak On-State Voltage 1.57V | ||
- COO (Country of Origin):
- DE
MCC Series
Dual series thyristors
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL recognised component
Related links
- IXYS MCC56-12IO1B 64 A 100 mA 1.57 V TO-240AA 7-Pin
- IXYS MCC56-16IO1B 64 A 100 mA 1.57 V TO-240AA 7-Pin
- IXYS 116 A 150 mA 1.5 V TO-240AA 7-Pin
- IXYS MCD56-16IO1B 64 A 100 mA 1.57 V TO-240AA 5-Pin
- IXYS MCC95-12IO1B 116 A 150 mA 1.5 V TO-240AA 7-Pin
- IXYS 64 A 100 mA 1.57 V TO-240AA 5-Pin
- IXYS MCD56-08IO1B 64 A 100 mA 1.57 V TO-240AA 5-Pin
- Vishay VS-VSKT136/12PBF 135 A 270 mA 1.57 V INT-A-PAK 7-Pin
