United Automation PR1-DIN-2.5KW, Heater Battery Controller, 10.9 A
- RS Stock No.:
- 493-077
- Mfr. Part No.:
- PR1-DIN-2.5KW
- Manufacturer:
- United Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€73.00
(exc. VAT)
€89.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €73.00 |
| 2 - 4 | €71.69 |
| 5 + | €68.70 |
*price indicative
- RS Stock No.:
- 493-077
- Mfr. Part No.:
- PR1-DIN-2.5KW
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Rated Average On-State Current Irms | 10.9A | |
| Product Type | Heater Battery Controller | |
| Thyristor Type | Burst Fire | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 65°C | |
| Series | PR1-DIN | |
| Standards/Approvals | CE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Rated Average On-State Current Irms 10.9A | ||
Product Type Heater Battery Controller | ||
Thyristor Type Burst Fire | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 65°C | ||
Series PR1-DIN | ||
Standards/Approvals CE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
2.5kW Burst Fire HVAC Power Regulator
2.5KW compact (module only)
Integral heat sink for maximum power capability
Single Phase 230/240Vac Input Voltage
0 to 10Vdc Control Input
Solid State Control
LED power level indication
Over Temperature Protection with auto shutdown and reset
Simple DIN Rail or panel mounting
Suitable for ceiling or radiant heating, hot water tanks, heating cable, furnaces, ovens and plastic processing equipment
Related links
- United Automation PR1-E-3KW 25 A
- United Automation PR1-E-6KW 25 A
- United Automation Heater Controller Space Heater Accessory for use with Quartz Infrared Halogen Lamps
- United Automation, PIR Controller Space Heater PIR Controller for use with IR Heaters
- United Automation Heater Controller Space Heater Accessory for use with Infrared Heaters Outdoor Heating
- United Automation PIR Controller Space Heater PIR Controller for use with Quartz Infrared Halogen Lamps
- United Automation Heater Controller Space Heater Accessory for use with Quartz Halogen Infrared Heat Lamps
- United Automation A407272-HV 10.9 A 230 V
