United Automation A407272-HV, Thyristor 10.9 A, 10.9 A 230 V
- RS Stock No.:
- 628-651
- Mfr. Part No.:
- A407272-HV
- Manufacturer:
- United Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€96.41
(exc. VAT)
€118.58
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €96.41 |
| 5 + | €94.48 |
*price indicative
- RS Stock No.:
- 628-651
- Mfr. Part No.:
- A407272-HV
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Rated Average On-State Current Irms | 10.9A | |
| Product Type | Thyristor | |
| Surge Current Rating | 10.9A | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 65°C | |
| Length | 94mm | |
| Width | 75mm | |
| Series | PR1-DIN | |
| Height | 83mm | |
| Standards/Approvals | RoHS, CE | |
| Peak On-State Voltage | 230V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Rated Average On-State Current Irms 10.9A | ||
Product Type Thyristor | ||
Surge Current Rating 10.9A | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 65°C | ||
Length 94mm | ||
Width 75mm | ||
Series PR1-DIN | ||
Height 83mm | ||
Standards/Approvals RoHS, CE | ||
Peak On-State Voltage 230V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The United Automation Thyristor stack offers seamless control of single phase resistive loads using advanced burst firing technology. Designed for HVAC applications, this controller features fast pulse zero volts switching to minimise flicker and eliminate RFI problems. It also includes an auto reset temperature trip, integral semiconductor fuses, and a heatsink for efficient cooling. With easy access to signal and power terminals, installation is straightforward and user friendly.
Din rail or panel mounting for flexible installation
Integrated heatsink for enhanced thermal management
0 to 10v dc control input or manual operation via potentiometer
LED power level indicator
Auto reset over temperature protection
