WeEn Semiconductors Co., Ltd BT169D,112 400 V 9 A, 500 mA 200 μA 1.7 V 3-Pin
- RS Stock No.:
- 509-471
- Mfr. Part No.:
- BT169D,112
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
€5.55
(exc. VAT)
€6.83
(inc. VAT)
- RS Stock No.:
- 509-471
- Mfr. Part No.:
- BT169D,112
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Repetitive Peak Reverse Voltage (VDRM) | 400 V | |
| Surge Current Rating | 9 A | |
| Rated Average On-State Current (Irms) | 500 mA | |
| Maximum Gate Trigger Current (Igt) | 200 μA | |
| Peak On-State Voltage | 1.7 V | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage (Vgt) | 800 mV | |
| Maximum Holding Current (Ih) | 5 mA | |
| Maximum Operating Temperature | 125 °C | |
| Repetitive Peak Off-State Current | 100 μA | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Repetitive Peak Reverse Voltage (VDRM) 400 V | ||
Surge Current Rating 9 A | ||
Rated Average On-State Current (Irms) 500 mA | ||
Maximum Gate Trigger Current (Igt) 200 μA | ||
Peak On-State Voltage 1.7 V | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage (Vgt) 800 mV | ||
Maximum Holding Current (Ih) 5 mA | ||
Maximum Operating Temperature 125 °C | ||
Repetitive Peak Off-State Current 100 μA | ||
Phase Control Thyristors, WeEn Semiconductors
Thyristors - WeEn Semiconductors;A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).;Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.
Key Features
Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Related links
- WeEn Semiconductors Co.112 400 V 9 A, 500 mA 200 μA 1.7 V 3-Pin
- WeEn Semiconductors Co.127
- WeEn Semiconductors Co.112 500 mA 200 μA 9 A 1.7 V
- Infineon CoolMOS CE N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 IPD50R650CEAUMA1
- WeEn Semiconductors Co.127 Transistor 400 V, 3-Pin TO-220
- WeEn Semiconductors Co.115 630 mA 200 μA 9 A 1.7 V
- WeEn Semiconductors Co., Ltd 500 V 9 A Diode General Purpose 2-Pin TO-220AC
- Schneider Electric Copper Acti9 Acti9 3 Phase Busbar 9 mm Pitch

