WeEn Semiconductors Co., Ltd 500 V 9 A Diode General Purpose 2-Pin TO-220AC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.33

(exc. VAT)

€5.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 02 November 2026
  • Plus 355 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€0.866€4.33
25 +€0.67€3.35

*price indicative

Packaging Options:
RS Stock No.:
436-8158
Mfr. Part No.:
BYV29-500,127
Manufacturer:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current If

9A

Peak Reverse Repetitive Voltage Vrrm

500V

Diode Configuration

Single

Series

BYV29-500

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

50μA

Peak Non-Repetitive Forward Surge Current Ifsm

110A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.4V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

60ns

Height

9.4mm

Standards/Approvals

No

Width

4.7mm

Length

10.3mm

Automotive Standard

No

Rectifier Diodes, WeEn Semiconductors


Diodes and Rectifiers, WeEn Semiconductors


Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy