United Automation A412232-HV, SCR, 50 A

Subtotal (1 unit)*

€440.02

(exc. VAT)

€541.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€440.02

*price indicative

RS Stock No.:
628-590
Mfr. Part No.:
A412232-HV
Manufacturer:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Product Type

SCR

Rated Average On-State Current Irms

50A

Maximum Operating Temperature

65°C

Standards/Approvals

CE

Series

PR1-E

Automotive Standard

No

COO (Country of Origin):
GB
The United Automation HVAC Thyristor Controller features a alarm circuit which has voltage free relay contacts and are rated up to 2A at 125V ac (RMS) load. The internal supply to the relay is obtained from the transformer via a 20mm 1A fuse. These are connected to the Live and Neutral supply and therefore the relay and LED can only energise when there is an over-temperature condition or sensor fault, as long as the supply is present.

Over temperature protection

Temperature sensor loss

Fault condition

Remote supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy