United Automation A447452-HV, HVAC Control 313 A, 313 A
- RS Stock No.:
- 628-598
- Mfr. Part No.:
- A447452-HV
- Manufacturer:
- United Automation
Subtotal (1 unit)*
€1,062.96
(exc. VAT)
€1,307.44
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,062.96 |
*price indicative
- RS Stock No.:
- 628-598
- Mfr. Part No.:
- A447452-HV
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Rated Average On-State Current Irms | 313A | |
| Product Type | HVAC Control | |
| Surge Current Rating | 313A | |
| Maximum Operating Temperature | 65°C | |
| Series | PR3-O | |
| Height | 215mm | |
| Standards/Approvals | CE | |
| Width | 245mm | |
| Length | 260mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Rated Average On-State Current Irms 313A | ||
Product Type HVAC Control | ||
Surge Current Rating 313A | ||
Maximum Operating Temperature 65°C | ||
Series PR3-O | ||
Height 215mm | ||
Standards/Approvals CE | ||
Width 245mm | ||
Length 260mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The United Automation PR3 range of thyristor stacks provides full seamless control of three phase resistive loads, using two thirds control technique. These burst firing control stacks use fast pulse zero volts switching technology, to minimise flicker and eliminate RFI problems. They also incorporate an automatic resetting temperature trip, integral semiconductor fuses and heatsink. The two builds in this series are the 150kW and 225kW model. Both have easy access to signal and power terminals for simple installation.
Over temperature protection
Status LED indicator changes to continuous equal ON/OFF pulsing if the sensor fails
Unit will be factory set for an internal supply
