United Automation A437532, HVAC Control

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€448.68

(exc. VAT)

€551.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€448.68
5 - 9€426.25
10 +€404.71

*price indicative

RS Stock No.:
216-3055
Mfr. Part No.:
A437532
Manufacturer:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Product Type

HVAC Control

Minimum Operating Temperature

85°C

Maximum Operating Temperature

90°C

Series

PR3-E X10593

Standards/Approvals

RoHS, CE marking

Automotive Standard

No

The United Automation PR3-E series 36kW three phase HVAC controller. The PR3 range of Thyristor stacks provides full seamless control of three phase resistive loads, using two thirds control technique. It is suitable for 3-wire, 3-phase floating-star or closed-delta configured resistive loads.

Over temperature protection

Phase loss detection

Sensor loss detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy