United Automation D45054, Thyristor 2.2 kV 14 kA, 500 A 1.7 V
- RS Stock No.:
- 628-616
- Mfr. Part No.:
- D45054
- Manufacturer:
- United Automation
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€280.57
(exc. VAT)
€345.10
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €280.57 | - |
| 5 + | €274.96 | 1% |
*price indicative
- RS Stock No.:
- 628-616
- Mfr. Part No.:
- D45054
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Rated Average On-State Current Irms | 500A | |
| Product Type | Thyristor | |
| Repetitive Peak Reverse Voltage VDRM | 2.2kV | |
| Surge Current Rating | 14kA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Rated Average On-State Current Irms 500A | ||
Product Type Thyristor | ||
Repetitive Peak Reverse Voltage VDRM 2.2kV | ||
Surge Current Rating 14kA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.7V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The United Automation IRK series of Power Modules use power thyristors/diodes in four basic configurations. The semiconductors are electrically isolated from the metal base, allowing common heatsinks and compact assemblies to be built. They can be interconnected to form single phase or three phase bridges or as AC-switches when modules are connected in anti parallel. These modules are intended for general purpose applications such as battery chargers, welders and plating
equipment.
Electrically isolated base plate
Industrial standard package
Simplified mechanical designs rapid assembly
High surge capability
Large creepage distances
Related links
- Infineon TD340N22KOFXPSA1 338 A 200 mA 0.8 V
- Infineon TD370N18KOFHPSA1 364 A 200 mA 0.8 V
- Dynex DCR590E22 590 A 300 mA 7.8 kA 2.49 V
- Infineon DD380N22KXPSA1 393 A 0.75 V
- Infineon TT340N22KOFXPSA1 338 A 200 mA 0.8 V
- Infineon ETD540N22P60HPSA1 542 A 250 mA 1.73 V 7-Pin
- Infineon 542 A 250 mA 1.73 V 7-Pin
- IXYS MCC94-22IO1B 104 A 100 mA 1.74 V TO-240AA 7-Pin
