Infineon TD370N18KOFHPSA1, Thyristor 2.2 kV 10 kA, 364 A 200 mA 800 mV
- RS Stock No.:
- 349-387
- Mfr. Part No.:
- TD370N18KOFHPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€224.11
(exc. VAT)
€275.66
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.11 |
*price indicative
- RS Stock No.:
- 349-387
- Mfr. Part No.:
- TD370N18KOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 364A | |
| Repetitive Peak Reverse Voltage VDRM | 2.2kV | |
| Surge Current Rating | 10kA | |
| Maximum Gate Trigger Current Igt | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Operating Temperature | 135°C | |
| Series | TT370N18KOF | |
| Height | 50mm | |
| Standards/Approvals | RoHS, UR, IEC 61140 | |
| Width | 115mm | |
| Length | 52.1mm | |
| Peak On-State Voltage | 800mV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 364A | ||
Repetitive Peak Reverse Voltage VDRM 2.2kV | ||
Surge Current Rating 10kA | ||
Maximum Gate Trigger Current Igt 200mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 300mA | ||
Maximum Operating Temperature 135°C | ||
Series TT370N18KOF | ||
Height 50mm | ||
Standards/Approvals RoHS, UR, IEC 61140 | ||
Width 115mm | ||
Length 52.1mm | ||
Peak On-State Voltage 800mV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HU
The Infineon 50 mm Prime block thyristor/diode module designed for phase control in pressure contact technology. With a voltage rating of 2200 V and a current capacity of 340 A, it offers the highest current density and surge current capabilities in a standard 50 mm housing. This module is optimized for high performance applications, delivering exceptional efficiency and reliability in demanding electrical systems.
Pressure contact technology for high reliability
Industrial standard package
Electrically insulated base plate
Highest surge current in standard 50 mm housing
Predictable performance over entire lifetime
Ready for safety applications
Related links
- Infineon TT370N18KOFHPSA1 364 A 200 mA 800 mV
- Infineon TT340N22KOFXPSA1 338 A 200 mA 800 mV
- Infineon TD340N22KOFXPSA1 338 A 200 mA 800 mV
- Infineon DD380N22KXPSA1 393 A 750 mV
- United Automation D45054 500 A 1.7 V
- STMicroelectronics STLQ020PU33R Voltage Regulator 800 mV, 4.5V 6-Pin
- ROHM BD00IA5VEFJ-ME2 Voltage Regulator 800 mV HTSOP-J8 8-Pin
- Renesas Electronics ISL81802FRTZ-T7A Boost 200 mA 76V 1 MHz, TQFN 32-Pin
