Semikron Danfoss SKKH 520/16 E, Thyristor Module 1.6 kV 15 kA, 506 A 200 A 1.53 V Module
- RS Stock No.:
- 775-483
- Mfr. Part No.:
- SKKH 520/16 E
- Manufacturer:
- Semikron Danfoss
Subtotal (1 unit)*
€747.92
(exc. VAT)
€919.94
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €747.92 |
*price indicative
- RS Stock No.:
- 775-483
- Mfr. Part No.:
- SKKH 520/16 E
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 506A | |
| Package Type | Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 15kA | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 200A | |
| Maximum Gate Trigger Voltage Vgt | 3V | |
| Maximum Holding Current Ih | 500mA | |
| Maximum Operating Temperature | 130°C | |
| Length | 150mm | |
| Height | 52mm | |
| Width | 60mm | |
| Series | SEMIPACK | |
| Standards/Approvals | UL recognized | |
| Peak On-State Voltage | 1.53V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 180mA | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 506A | ||
Package Type Module | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 15kA | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 200A | ||
Maximum Gate Trigger Voltage Vgt 3V | ||
Maximum Holding Current Ih 500mA | ||
Maximum Operating Temperature 130°C | ||
Length 150mm | ||
Height 52mm | ||
Width 60mm | ||
Series SEMIPACK | ||
Standards/Approvals UL recognized | ||
Peak On-State Voltage 1.53V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 180mA | ||
- COO (Country of Origin):
- SK
The Semikron Danfoss Thyristor/Diode Module is a robust high power semiconductor designed for demanding industrial rectification and power control tasks. This module integrates a thyristor and a diode in a series configuration.
Heat transfer through aluminium oxide ceramic insulated metal baseplate
Hard soldered joints for high reliability
Related links
- Semikron Danfoss SKKH 72/16 E 70 A 150 mA 9 kA 1.6 V
- Semikron Danfoss SKKH 323/16 E 320 A 150 mA 1.45 V SEMIPACK3 5-Pin
- Semikron Danfoss SKKH 107/16 E 119 A 100 mA 1.75 V SEMIPACK1 5-Pin
- Semikron Danfoss SKKH 42/16 E 40 A 150 mA 1.95 V SEMIPACK1 5-Pin
- Semikron Danfoss SKKH 92/16 E 95 A 150 mA 2 kA 1.65 V
- Semikron Danfoss SKKH 106/16 E 106 A 150 mA 2.25 kA 1.65 V
- Semikron Danfoss SKKH 58/16 E 55 A 100 mA 1.5 kA 1.75 V
- Semikron Danfoss SKKH 520/18 E 506 A Module 5-Pin
