STMicroelectronics TN4015H-6T, Thyristor 600 V, 25 A 15 mA 394 A 1.6 V

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€49.55

(exc. VAT)

€60.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 450€0.991€49.55-
500 - 1200€0.939€46.955%
1250 +€0.89€44.5010%

*price indicative

RS Stock No.:
163-7338
Mfr. Part No.:
TN4015H-6T
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

25A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

394A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

15mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

60mA

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

40 A SCRs

Peak On-State Voltage

1.6V

Automotive Standard

No

Repetitive Peak Off-State Current

6mA

High-temperature silicon-controlled rectifiers (SCRs), or thyristors, are designed to improve the reliability of applications such as overvoltage crowbar protection and motor control circuits in power tools and kitchen aids, inrush current-limiters, capacitive discharge ignition systems and voltage regulators.

High junction temperature :Tj = 150 °C

High noise immunity dV/dt = 500 V/μs up to 150 °C

Gate triggering current IGT = 15 mA

Off-state voltage 600 V VDRM /VRRM

High turn on current rise dI/dt = 100 A/μs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy