STMicroelectronics TN4015H-6T, Thyristor 600 V, 25 A 15 mA 394 A 1.6 V
- RS Stock No.:
- 163-9798
- Mfr. Part No.:
- TN4015H-6T
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save €18.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.14
(exc. VAT)
€12.47
(inc. VAT)
In Stock
- 175 unit(s) ready to ship from another location
- Plus 1,680 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.028 | €10.14 | - |
| 50 - 245 | €1.652 | €8.26 | €18.80 |
| 250 - 495 | €1.258 | €6.29 | €192.50 |
| 500 + | €1.116 | €5.58 | €456.00 |
*price indicative
- RS Stock No.:
- 163-9798
- Mfr. Part No.:
- TN4015H-6T
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 25A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 394A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 15mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 60mA | |
| Maximum Operating Temperature | 150°C | |
| Series | 40 A SCRs | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 6mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 25A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 394A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 15mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 60mA | ||
Maximum Operating Temperature 150°C | ||
Series 40 A SCRs | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 6mA | ||
High-temperature silicon-controlled rectifiers (SCRs), or thyristors, are designed to improve the reliability of applications such as overvoltage crowbar protection and motor control circuits in power tools and kitchen aids, inrush current-limiters, capacitive discharge ignition systems and voltage regulators.
High junction temperature :Tj = 150 °C
High noise immunity dV/dt = 500 V/μs up to 150 °C
Gate triggering current IGT = 15 mA
Off-state voltage 600 V VDRM /VRRM
High turn on current rise dI/dt = 100 A/μs
Related links
- STMicroelectronics TN4015H-6T 25 A 15 mA 394 A 1.6 V
- STMicroelectronics TN4015H-6I 25 A 15 mA 394 A 1.6 V
- STMicroelectronics TN4015H-6G-TR 25 A 15 mA 394 A 1.6 V
- STMicroelectronics TN4015H-6G 25 A 15 mA 394 A
- STMicroelectronics TYN640RG 25 A 35 mA 480 A 1.6 V
- STMicroelectronics 8 A 15 mA 100 A 1.6 V
- STMicroelectronics TN1205T-600B-TR 12 A 5 mA 120 A 1.6 V
- STMicroelectronics 2.5 A 200 μA 33 A 1.6 V
