WeEn Semiconductors Co., Ltd BT148W-600R,115, Thyristor 600 V, 600 mA 200 μA 11 A 1.5 V

Subtotal (1 reel of 1000 units)*

€193.00

(exc. VAT)

€237.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.193€193.00

*price indicative

RS Stock No.:
166-0476
Mfr. Part No.:
BT148W-600R,115
Manufacturer:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Rated Average On-State Current Irms

600mA

Product Type

Thyristor

Thyristor Type

SCR

Package Type

SC-73

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

11A

Mount Type

Surface

Maximum Gate Trigger Current Igt

200μA

Pin Count

4

Maximum Holding Current Ih

6mA

Maximum Gate Trigger Voltage Vgt

1.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Repetitive Peak Off-State Current

500μA

Peak On-State Voltage

1.5V

Automotive Standard

No

Phase Control Thyristors, WeEn Semiconductors


Thyristors - WeEn Semiconductors;A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).;Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.

Key Features


  • High bidirectional blocking voltage capability
  • ;
  • High surge current capability
  • ;
  • High thermal cycling performance

  • Thyristors - WeEn Semiconductors


    A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy