STMicroelectronics X0202MA 2BL2, Thyristor 600 V, 800 mA 200 μA 25 A
- RS Stock No.:
- 165-5512
- Mfr. Part No.:
- X0202MA 2BL2
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€336.00
(exc. VAT)
€414.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | €0.168 | €336.00 |
| 4000 - 8000 | €0.149 | €298.00 |
| 10000 - 22000 | €0.131 | €262.00 |
| 24000 + | €0.119 | €238.00 |
*price indicative
- RS Stock No.:
- 165-5512
- Mfr. Part No.:
- X0202MA 2BL2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 800mA | |
| Thyristor Type | SCR | |
| Package Type | TO-92 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 25A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 200μA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | X02 | |
| Repetitive Peak Off-State Current | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 800mA | ||
Thyristor Type SCR | ||
Package Type TO-92 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 25A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 200μA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 5mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series X02 | ||
Repetitive Peak Off-State Current 500μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Sensitive Gate Thyristors, STMicroelectronics
A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics X0202MA 2BL2 800 mA 200 μA 25 A
- STMicroelectronics X0202MN 5BA4 800 mA 200 μA 25 A 1.45 V
- Fagor Electronica FS0103MA 800 mA 200 μA 7 A 1.95 V
- STMicroelectronics X0202MA 1BA2 1.25 A 200 μA 25 A
- Littelfuse MCR08BT1G 800 mA 200 μA 8 A 1.7 V
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin RFN1L6STE25
- ROHM 600 V 800 mA Diode Fast Recovery 2-Pin SOD-128 RFN1LAM6STR
- Littelfuse LX807MBRP 800 mA 3 mA 9.5 A 1.6 V
