WeEn Semiconductors Co., Ltd BT168GW,115, Thyristor 600 V, 630 mA 200 μA 9 A 1.7 V
- RS Stock No.:
- 166-1323
- Mfr. Part No.:
- BT168GW,115
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Subtotal (1 reel of 1000 units)*
€161.00
(exc. VAT)
€198.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.161 | €161.00 |
*price indicative
- RS Stock No.:
- 166-1323
- Mfr. Part No.:
- BT168GW,115
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 630mA | |
| Thyristor Type | SCR | |
| Package Type | SC-73 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 9A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 200μA | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 100μA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 630mA | ||
Thyristor Type SCR | ||
Package Type SC-73 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 9A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 200μA | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 5mA | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 100μA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.7V | ||
Phase Control Thyristors, WeEn Semiconductors
Thyristors - WeEn Semiconductors;A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).;Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.
Key Features
Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Related links
- WeEn Semiconductors Co.115 630 mA 200 μA 9 A 1.7 V
- WeEn Semiconductors Co.115 600 mA 200 μA 11 A 1.5 V
- WeEn Semiconductors Co.112 500 mA 200 μA 9 A 1.7 V
- Vishay 25RIA60 25 A 60 mA 440 A 1.7 V
- Vishay VS-22RIA60 22 A 60 mA 420 A 1.7 V
- Vishay 22RIA60 22 A 60 mA 420 A 1.7 V
- Vishay VS-25RIA60 25 A 60 mA 440 A 1.7 V
- Littelfuse S602TSRP 1.5 A 200 μA 15 A 1.7 V
