IXYS MCD312-16IO1, Thyristor Module 1.6 kV 10.1 kA, 320 A 150 mA 1.32 V 5-Pin

Subtotal (1 box of 3 units)*

€654.32

(exc. VAT)

€804.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 22 January 2027
  • Plus 12 unit(s) shipping from 19 February 2027
  • Plus 15 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
3 +€218.107€654.32

*price indicative

RS Stock No.:
168-4480
Mfr. Part No.:
MCD312-16IO1
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current Irms

320A

Product Type

Thyristor Module

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

10.1kA

Mount Type

Panel

Maximum Gate Trigger Current Igt

150mA

Pin Count

5

Maximum Holding Current Ih

150mA

Maximum Gate Trigger Voltage Vgt

2V

Maximum Operating Temperature

140°C

Length

115mm

Height

49mm

Standards/Approvals

No

Width

50mm

Automotive Standard

No

Repetitive Peak Off-State Current

40mA

Peak On-State Voltage

1.32V

MCD Series Thyristor & Diode Module, IXYS


Thyristor in series with a Diode for mains voltage 50/60 Hz rectification;Package with Direct Copper Bonding (DCB) ceramic base plate

Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Approvals

UL recognised component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy