IXYS MCD200-16IO1, Thyristor Module 1.6 kV 8.6 kA, 216 A 150 mA 1.2 V 5-Pin
- RS Stock No.:
- 168-4524
- Mfr. Part No.:
- MCD200-16IO1
- Manufacturer:
- IXYS
Subtotal (1 box of 6 units)*
€545.42
(exc. VAT)
€670.87
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 16 December 2026
- Plus 6 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 6 + | €90.903 | €545.42 |
*price indicative
- RS Stock No.:
- 168-4524
- Mfr. Part No.:
- MCD200-16IO1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 216A | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 8.6kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 5 | |
| Maximum Holding Current Ih | 150mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 125°C | |
| Length | 94mm | |
| Height | 30mm | |
| Width | 34mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.2V | |
| Repetitive Peak Off-State Current | 15mA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 216A | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 8.6kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 5 | ||
Maximum Holding Current Ih 150mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 125°C | ||
Length 94mm | ||
Height 30mm | ||
Width 34mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.2V | ||
Repetitive Peak Off-State Current 15mA | ||
MCD Series Thyristor & Diode Module, IXYS
Thyristor in series with a Diode for mains voltage 50/60 Hz rectification;Package with Direct Copper Bonding (DCB) ceramic base plate
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL recognised component
Related links
- IXYS MCD200-16IO1 216 A 150 mA 1.2 V 5-Pin
- IXYS MCC200-16IO1 216 A 150 mA 1.2 V 7-Pin
- IXYS MCD162-16IO1 190 A 150 mA 1.25 V 5-Pin
- IXYS MCD312-16IO1 320 A 150 mA 1.32 V 5-Pin
- IXYS MCO100-16IO1 99 A 100 mA 1.35 V SOT-227B 4-Pin
- IXYS MCO50-16IO1 54 A 80 mA 1.3 V SOT-227B 4-Pin
- IXYS MCC255-16IO1 250 A 150 mA 1.36 V 7-Pin
- IXYS 99 A 100 mA 1.35 V SOT-227B 4-Pin
