IXYS MCC132-08IO1, Dual Thyristor Module 800 V 5.08 kA, 130 A 150 mA 1.36 V 7-Pin
- RS Stock No.:
- 168-4595
- Mfr. Part No.:
- MCC132-08IO1
- Manufacturer:
- IXYS
Subtotal (1 box of 6 units)*
€250.34
(exc. VAT)
€307.91
(inc. VAT)
Temporarily out of stock
- Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 6 + | €41.723 | €250.34 |
*price indicative
- RS Stock No.:
- 168-4595
- Mfr. Part No.:
- MCC132-08IO1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Dual Thyristor Module | |
| Rated Average On-State Current Irms | 130A | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 5.08kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 30mm | |
| Length | 94mm | |
| Width | 34mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 10mA | |
| Peak On-State Voltage | 1.36V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Dual Thyristor Module | ||
Rated Average On-State Current Irms 130A | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 5.08kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 125°C | ||
Height 30mm | ||
Length 94mm | ||
Width 34mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 10mA | ||
Peak On-State Voltage 1.36V | ||
- COO (Country of Origin):
- PH
MCC Series
Dual series thyristors
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL recognised component
Related links
- IXYS 130 A 150 mA 1.36 V 7-Pin
- IXYS MCC132-16IO1 130 A 150 mA 1.36 V 7-Pin
- IXYS MCC132-12IO1 130 A 150 mA 1.36 V 7-Pin
- IXYS 130 A 150 mA 1.36 V 7-Pin
- IXYS MCC255-16IO1 250 A 150 mA 1.36 V 7-Pin
- IXYS MCC161-22IO1 165 A 150 mA 1.36 V 7-Pin
- IXYS MCC95-08io1B 116 A 150 mA 2.4 kA 1.5 V
- Semikron Danfoss SKKT 42B08 E 40 A 150 mA 1.95 V SEMIPACK1 7-Pin
