IXYS MCC132-12IO1, Dual Thyristor Module 1.2 kV 5.08 kA, 130 A 150 mA 1.36 V 7-Pin
- RS Stock No.:
- 168-4596
- Mfr. Part No.:
- MCC132-12IO1
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 box of 6 units)*
€394.17
(exc. VAT)
€484.83
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 11 November 2026
- Plus 6 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 6 - 24 | €65.695 | €394.17 | - |
| 30 - 54 | €64.01 | €384.06 | 2% |
| 60 + | €62.41 | €374.46 | 5% |
*price indicative
- RS Stock No.:
- 168-4596
- Mfr. Part No.:
- MCC132-12IO1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 130A | |
| Product Type | Dual Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 5.08kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 125°C | |
| Width | 34mm | |
| Standards/Approvals | No | |
| Length | 94mm | |
| Height | 30mm | |
| Repetitive Peak Off-State Current | 10mA | |
| Peak On-State Voltage | 1.36V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 130A | ||
Product Type Dual Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 5.08kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 125°C | ||
Width 34mm | ||
Standards/Approvals No | ||
Length 94mm | ||
Height 30mm | ||
Repetitive Peak Off-State Current 10mA | ||
Peak On-State Voltage 1.36V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
MCC Series
Dual series thyristors
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL recognised component
Related links
- IXYS 130 A 150 mA 1.36 V 7-Pin
- IXYS MCC132-16IO1 130 A 150 mA 1.36 V 7-Pin
- IXYS MCC132-08IO1 130 A 150 mA 1.36 V 7-Pin
- IXYS 130 A 150 mA 1.36 V 7-Pin
- IXYS MCC310-12IO1 320 A 150 mA 1.32 V 7-Pin
- IXYS MCC162-12IO1 190 A 150 mA 1.25 V 7-Pin
- IXYS MCC255-16IO1 250 A 150 mA 1.36 V 7-Pin
- IXYS MCC161-22IO1 165 A 150 mA 1.36 V 7-Pin
