STMicroelectronics TYN640RG, Thyristor 600 V, 25 A 35 mA 480 A 1.6 V
- RS Stock No.:
- 168-6666
- Mfr. Part No.:
- TYN640RG
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€70.80
(exc. VAT)
€87.10
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | €1.416 | €70.80 | - |
| 250 - 450 | €1.398 | €69.90 | 1% |
| 500 + | €1.381 | €69.05 | 2% |
*price indicative
- RS Stock No.:
- 168-6666
- Mfr. Part No.:
- TYN640RG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 25A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 480A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 75mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 40 A SCRs | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 25A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 480A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 35mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 75mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 40 A SCRs | ||
Automotive Standard No | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 5μA | ||
- COO (Country of Origin):
- MY
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics TYN640RG 25 A 35 mA 480 A 1.6 V
- STMicroelectronics TN4015H-6I 25 A 15 mA 394 A 1.6 V
- STMicroelectronics TN4015H-6T 25 A 15 mA 394 A 1.6 V
- STMicroelectronics TN4015H-6G-TR 25 A 15 mA 394 A 1.6 V
- Littelfuse S6025LTP 25 A 35 mA 300 A 1.6 V
- STMicroelectronics 8 A 15 mA 100 A 1.6 V
- STMicroelectronics TN1205T-600B-TR 12 A 5 mA 120 A 1.6 V
- STMicroelectronics 2.5 A 200 μA 33 A 1.6 V
