STMicroelectronics, Thyristor 700 V, 8 A 200 μA 115 A 1.6 V
- RS Stock No.:
- 168-8062
- Mfr. Part No.:
- TS1220-600B
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-8062
- Mfr. Part No.:
- TS1220-600B
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 8A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-252 | |
| Repetitive Peak Reverse Voltage VDRM | 700V | |
| Surge Current Rating | 115A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 200μA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 12 A SCR | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5μA | |
| Peak On-State Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 8A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-252 | ||
Repetitive Peak Reverse Voltage VDRM 700V | ||
Surge Current Rating 115A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 200μA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 5mA | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 12 A SCR | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5μA | ||
Peak On-State Voltage 1.6V | ||
- COO (Country of Origin):
- CN
Sensitive Gate Thyristors, STMicroelectronics
A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics TS1220-600B 8 A 200 μA 115 A 1.6 V
- STMicroelectronics TS1220-600B-TR 12 A 200 μA 115 A
- STMicroelectronics 12 A 200 μA 115 A
- STMicroelectronics 8 A 15 mA 100 A 1.6 V
- STMicroelectronics 2.5 A 200 μA 33 A 1.6 V
- STMicroelectronics 5 A 200 μA 73 A 1.6 V
- STMicroelectronics TN1205T-600B-TR 12 A 5 mA 120 A 1.6 V
- STMicroelectronics TYN640RG 25 A 35 mA 480 A 1.6 V
