STMicroelectronics TS1220-600B, Thyristor 700 V, 8 A 200 μA 115 A 1.6 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
829-0680
Mfr. Part No.:
TS1220-600B
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

8A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

TO-252

Repetitive Peak Reverse Voltage VDRM

700V

Surge Current Rating

115A

Mount Type

Surface

Maximum Gate Trigger Current Igt

200μA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

5mA

Maximum Gate Trigger Voltage Vgt

800mV

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

12 A SCR

Peak On-State Voltage

1.6V

Automotive Standard

No

Repetitive Peak Off-State Current

5μA

Sensitive Gate Thyristors, STMicroelectronics


A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.

Thyristors - STMicroelectronics


STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy