WeEn Semiconductors Co., Ltd BT151-500R,127, Thyristor 500V, 7.5A 15mA
- RS Stock No.:
- 168-9404
- Mfr. Part No.:
- BT151-500R,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-9404
- Mfr. Part No.:
- BT151-500R,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current | 7.5A | |
| Thyristor Type | SCR | |
| Package Type | TO-220AB | |
| Repetitive Peak Reverse Voltage | 500V | |
| Surge Current Rating | 132A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 15mA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 20mA | |
| Pin Count | 3 | |
| Dimensions | 10.3 x 4.7 x 9.4mm | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Forward Blocking Voltage | 500V | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Minimum Operating Temperature | -40 °C | |
| Peak On-State Voltage | 1.75V | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current 7.5A | ||
Thyristor Type SCR | ||
Package Type TO-220AB | ||
Repetitive Peak Reverse Voltage 500V | ||
Surge Current Rating 132A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 15mA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 20mA | ||
Pin Count 3 | ||
Dimensions 10.3 x 4.7 x 9.4mm | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Forward Blocking Voltage 500V | ||
Repetitive Peak Off-State Current 0.5mA | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.75V | ||
Phase Control Thyristors, WeEn Semiconductors
Thyristors - WeEn Semiconductors;A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).;Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.
Key Features
Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Related links
- WeEn Semiconductors Co.127 7.5A 15mA
- WeEn Semiconductors Co.127 7.5 A 15 mA 132 A 1.75 V
- WeEn Semiconductors Co.127 5A 0.2mA
- WeEn Semiconductors Co.127 5 A 200 μA 82 A 1.6 V
- WeEn Semiconductors Co.127 7.5 A 15 mA 132 A 1.75 V
- WeEn Semiconductors Co.127 7.5 A 15 mA 132 A 1.75 V
- WeEn Semiconductors Co. Thyristor 650 V, 7.5 A 15 mA 132 A 1.75 V
- WeEn Semiconductors Co. Thyristor 800 V, 7.5 A 15 mA 132 A 1.75 V
