WeEn Semiconductors Co., Ltd BT258X-500R,127, Thyristor 500V, 5A 0.2mA

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-1426
Mfr. Part No.:
BT258X-500R,127
Manufacturer:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Rated Average On-State Current

5A

Thyristor Type

SCR

Package Type

TO-220F

Repetitive Peak Reverse Voltage

500V

Surge Current Rating

82A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

6mA

Pin Count

3

Dimensions

10.3 x 4.6 x 9.3mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Forward Blocking Voltage

500V

Minimum Operating Temperature

-40 °C

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.6V

Phase Control Thyristors, WeEn Semiconductors


Thyristors - WeEn Semiconductors;A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).;Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.

Key Features


  • High bidirectional blocking voltage capability
  • ;
  • High surge current capability
  • ;
  • High thermal cycling performance

  • Thyristors - WeEn Semiconductors


    A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy