STMicroelectronics TN4015H-6G, Thyristor 600 V, 25 A 15 mA 394 A
- RS Stock No.:
- 192-5057
- Mfr. Part No.:
- TN4015H-6G
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.16
(exc. VAT)
€13.73
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.232 | €11.16 | - |
| 50 - 245 | €1.816 | €9.08 | 18% |
| 250 - 495 | €1.384 | €6.92 | 37% |
| 500 + | €1.228 | €6.14 | 44% |
*price indicative
- RS Stock No.:
- 192-5057
- Mfr. Part No.:
- TN4015H-6G
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 25A | |
| Thyristor Type | SCR | |
| Package Type | TO-263 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 394A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 15mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 60mA | |
| Maximum Operating Temperature | 150°C | |
| Series | 40 A SCRs | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 25A | ||
Thyristor Type SCR | ||
Package Type TO-263 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 394A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 15mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 60mA | ||
Maximum Operating Temperature 150°C | ||
Series 40 A SCRs | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 6mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Thanks to its junction temperature Tj up to 150 °C, the device offers high thermal performance operation up to 40 A. Its D²PAK package allows modern SMD designs as well as compact back to back configuration. Its trade-off noise immunity (dV/dt = 500 V/μs) versus its gate triggering current (IGT = 15 mA) and its turn-on current rise (dI/dt = 100 A/μs) allow to design robust and compact control circuit for voltage regulator in motorbikes and industrial drives, overvoltage crowbar protection, motor control circuits in power tools and kitchen appliances, inrush current limiting circuits.
High junction temperature: Tj = 150 °C
High noise immunity dV/dt = 500 V/μs up to 150 °C
Gate triggering current IGT = 15 mA
Off-state voltage 600 V VDRM/VRRM
High turn on current rise dI/dt = 100 A/μs
Related links
- STMicroelectronics TN4015H-6G 25 A 15 mA 394 A
- STMicroelectronics TN4015H-6G-TR 25 A 15 mA 394 A 1.6 V
- STMicroelectronics TN4015H-6I 25 A 15 mA 394 A 1.6 V
- STMicroelectronics TN4015H-6T 25 A 15 mA 394 A 1.6 V
- STMicroelectronics TN5015H-6G 30 A 15 mA 493 A
- STMicroelectronics TN1605H-6G 10 A 6 mA 153 A
- STMicroelectronics TN3015H-6G 30 A 15 mA 295 A
- STMicroelectronics 8 A 15 mA 100 A 1.6 V
