STMicroelectronics TN3015H-6T, Thyristor Power Controller 600 V, 30 A 15 mA 295 A
- RS Stock No.:
- 202-5579
- Mfr. Part No.:
- TN3015H-6T
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 500 more to save 8%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€56.05
(exc. VAT)
€68.95
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €1.121 | €56.05 | - |
| 500 - 1200 | €1.021 | €51.05 | 8% |
| 1250 + | €0.851 | €42.55 | 24% |
*price indicative
- RS Stock No.:
- 202-5579
- Mfr. Part No.:
- TN3015H-6T
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor Power Controller | |
| Rated Average On-State Current Irms | 30A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 295A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 15mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 60mA | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor Power Controller | ||
Rated Average On-State Current Irms 30A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 295A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 15mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 60mA | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 10μA | ||
Automotive Standard No | ||
The STMicroelectronics High temperature insulated thyristor SCR offers high thermal performance operation up to 30A rms. Its trade-off noise immunity (dV/dt = 1000 V/μs) versus its gate triggering current (IGT = 15mA) and its turn-on current rise (dI/dt = 100A/μs) allows to design robust and compact control circuit for voltage regulator.
Halogen-free moulding
Lead-free plating
Related links
- STMicroelectronics TN3015H-6T 30 A 15 mA 295 A
- STMicroelectronics TN3015H-6I 30 A 15 mA 295 A
- STMicroelectronics TN3015H-6G 30 A 15 mA 295 A
- United Automation ALAS3I415-MYCNXX015X 30 A 30 A
- United Automation ALAS3I415-MYCNXX030X 30 A 30 A
- United Automation ALAS3I415-MYCNXX025X 30 A 30 A
- United Automation A418301, Thyristor Power Controller 75 A
- United Automation DMPR3-E-50kW 415V 75 A
