United Automation DMPR3-E-50kW 415V, Thyristor Power Controller, 75 A
- RS Stock No.:
- 669-6042
- Mfr. Part No.:
- DMPR3-E-50kW 415V
- Manufacturer:
- United Automation
Image representative of range
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€708.04
(exc. VAT)
€870.89
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €708.04 | - |
| 2 - 4 | €695.30 | 1% |
| 5 + | €666.97 | 5% |
*price indicative
- RS Stock No.:
- 669-6042
- Mfr. Part No.:
- DMPR3-E-50kW 415V
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Rated Average On-State Current Irms | 75A | |
| Product Type | Thyristor Power Controller | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Series | DMPR3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Rated Average On-State Current Irms 75A | ||
Product Type Thyristor Power Controller | ||
Mount Type Surface | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
Series DMPR3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
Three-Phase Dual Mode Power Controller
The complete enclosed three phase Dual Mode Power Regulator (DMPR3) thyristor assembly provides control of
,inductive and resistive loads.
Phase Angle and Burst Fire Control, or Combination of both
Frequency Tracking 30-80Hz
Integral High Speed Fuses
Ramp control 0-30 seconds adjustable
Related links
- United Automation A418301, Thyristor Power Controller 75 A
- United Automation A418302 75 A
- United Automation ALAS3I415-MYCNXX015X 30 A 30 A
- United Automation ALAS3I415-MYCNXX030X 30 A 30 A
- United Automation A407649, Thyristor Power Controller
- United Automation A437426, Thyristor Power Controller
- United Automation A437425 50 A
- United Automation A407253-HV 6.3 A
