STMicroelectronics X0115MUF, Thyristor 600 V, 1 A 150 μA 12 A 900 mV
- RS Stock No.:
- 203-3538
- Mfr. Part No.:
- X0115MUF
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 250 more to save €35.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.40
(exc. VAT)
€11.55
(inc. VAT)
In Stock
- Plus 450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.376 | €9.40 | - |
| 250 - 1225 | €0.234 | €5.85 | €35.50 |
| 1250 - 2475 | €0.178 | €4.45 | €247.50 |
| 2500 + | €0.16 | €4.00 | €540.00 |
*price indicative
- RS Stock No.:
- 203-3538
- Mfr. Part No.:
- X0115MUF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 1A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | SMB | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 12A | |
| Maximum Gate Trigger Current Igt | 150μA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 150μA | |
| Peak On-State Voltage | 900mV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 1A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type SMB | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 12A | ||
Maximum Gate Trigger Current Igt 150μA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 5mA | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 150μA | ||
Peak On-State Voltage 900mV | ||
Automotive Standard No | ||
The STMicroelectronics silicon controlled rectifier (SCR) or the thyristor is of 1A and has a highly sensitive triggering levels. This makes the SCR suitable for all kind of applications where available gate current is limited. The thyristor offers a high blocking voltage of 600 V, and a surge peak voltage of 750 V. It is ideal for applications like ground fault circuit interrupter (GFCI) and arc fault circuit interrupters (AFCI).
Narrow sensitive gate current from 30 μA to 150 μA
Surface mount, compact and ultra flat SMBflat-3L package
Creep age distance of 3.4 mm
Guarantees a 250 V functional isolation (UL 840) at a level 2 pollution degree
Related links
- STMicroelectronics X0115MUF 1 A 150 μA 12 A 900 mV
- STMicroelectronics 12 A 200 μA 115 A
- STMicroelectronics 2.5 A 200 μA 33 A 1.6 V
- STMicroelectronics 5 A 200 μA 73 A 1.6 V
- STMicroelectronics TN4015H-6I 25 A 15 mA 394 A 1.6 V
- STMicroelectronics 8 A 15 mA 100 A 1.6 V
- STMicroelectronics TN1205T-600B-TR 12 A 5 mA 120 A 1.6 V
- STMicroelectronics P0118MA 2AL3 500 mA 5 μA 1.95 V TO-92 3-Pin
