STMicroelectronics P0118MA 2AL3, Thyristor 600 V 8 A, 500 mA 5 μA 1.95 V TO-92 3-Pin

Get a bulk buy discount

Add 125 more to save 6%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€3.62

(exc. VAT)

€4.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,675 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 100€0.145€3.63-
125 - 225€0.136€3.406%
250 - 600€0.129€3.2311%
625 - 1225€0.122€3.0515%
1250 +€0.116€2.9019%

*price indicative

Packaging Options:
RS Stock No.:
877-2801
Mfr. Part No.:
P0118MA 2AL3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

500mA

Product Type

Thyristor

Package Type

TO-92

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

8A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

5μA

Pin Count

3

Maximum Gate Trigger Voltage Vgt

800mV

Maximum Holding Current Ih

5mA

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

P011xx SCR

Peak On-State Voltage

1.95V

Repetitive Peak Off-State Current

100μA

Automotive Standard

No

Sensitive Gate Thyristors, STMicroelectronics


A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.

Thyristors - STMicroelectronics


STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy