Infineon ETD580N16P60HPSA1, Thyristor Module 1.6 kV 16.5 kA, 586 A 250 mA 1.43 V 7-Pin
- RS Stock No.:
- 217-7168
- Mfr. Part No.:
- ETD580N16P60HPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 4 more to save €36.12
View bulk pricing optionsSubtotal (1 tray of 2 units)*
€361.26
(exc. VAT)
€444.34
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 2 - 2 | €180.63 | €361.26 | - |
| 4 - 4 | €171.60 | €343.20 | €36.12 |
| 6 + | €160.765 | €321.53 | €119.19 |
*price indicative
- RS Stock No.:
- 217-7168
- Mfr. Part No.:
- ETD580N16P60HPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 586A | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 16.5kA | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.43V | |
| Repetitive Peak Off-State Current | 700A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 586A | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 16.5kA | ||
Maximum Gate Trigger Current Igt 250mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 300mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.43V | ||
Repetitive Peak Off-State Current 700A | ||
Automotive Standard No | ||
The Infineon Thyristor/Thyristor 50 mm prime block 1600 V, 580 A module for phase control in solder bond technology.
Solder bond technology
Industrial standard package
Electrically insulated base plate
Related links
- Infineon ETD580N16P60HPSA1 586 A 250 mA 1.43 V 7-Pin
- Infineon ETT580N16P60HPSA1 586 A 250 mA 1.43 V 7-Pin
- Infineon 586 A 250 mA 1.43 V 7-Pin
- Infineon STT5000N18P110XPSA1IFX 4.78 kA 250 mA 1.43 V
- Infineon STT5000N14P110XPSA1IFX 4.78 kA 250 mA 1.43 V
- Infineon 330 A 200 mA 1.44 V 7-Pin
- Infineon TT240N16SOFHPSA1 240 A 145 mA 1.52 V 7-Pin
- Infineon TT60N16SOFHPSA1 90 A 100 mA 1.75 V 7-Pin
