Infineon ETD580N16P60HPSA1, Thyristor Module 1.6 kV 16.5 kA, 586 A 250 mA 1.43 V 7-Pin
- RS Stock No.:
- 217-7169
- Mfr. Part No.:
- ETD580N16P60HPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€229.01
(exc. VAT)
€281.68
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €229.01 |
| 2 - 4 | €223.13 |
| 5 + | €217.55 |
*price indicative
- RS Stock No.:
- 217-7169
- Mfr. Part No.:
- ETD580N16P60HPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 586A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 16.5kA | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 700A | |
| Peak On-State Voltage | 1.43V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 586A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 16.5kA | ||
Maximum Gate Trigger Current Igt 250mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 300mA | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 700A | ||
Peak On-State Voltage 1.43V | ||
Automotive Standard No | ||
The Infineon Thyristor/Thyristor 50 mm prime block 1600 V, 580 A module for phase control in solder bond technology.
Solder bond technology
Industrial standard package
Electrically insulated base plate
Related links
- Infineon ETD580N16P60HPSA1 586 A 250 mA 1.43 V 7-Pin
- Infineon ETT580N16P60HPSA1 586 A 250 mA 1.43 V 7-Pin
- Infineon 586 A 250 mA 1.43 V 7-Pin
- Infineon STT5000N18P110XPSA1IFX 4780 A 250 mA 1.43 V
- Infineon STT5000N14P110XPSA1IFX 4780 A 250 mA 1.43 V
- Infineon TT251N16KOFHPSA1 250 A 200 mA 1.4 V 7-Pin
- Infineon 600 A 250 mA 1.27 V 7-Pin
- Infineon TD320N16SOFHPSA1 320 A 150 mA 1.47 V 7-Pin
