Infineon TD120N16SOFHPSA1, Thyristor Module 1.6 kV 2.25 kA, 120 A 100 mA 1.75 V 7-Pin
- RS Stock No.:
- 217-7204
- Mfr. Part No.:
- TD120N16SOFHPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 24 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 12 units)*
€244.51
(exc. VAT)
€300.74
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 12 - 12 | €20.376 | €244.51 | - |
| 24 - 24 | €19.358 | €232.30 | 4% |
| 36 + | €18.135 | €217.62 | 10% |
*price indicative
- RS Stock No.:
- 217-7204
- Mfr. Part No.:
- TD120N16SOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 120A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 2.25kA | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 250mA | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS | |
| Series | TD | |
| Peak On-State Voltage | 1.75V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 120A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 2.25kA | ||
Maximum Gate Trigger Current Igt 100mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 250mA | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS | ||
Series TD | ||
Peak On-State Voltage 1.75V | ||
Automotive Standard No | ||
Infineon Series TD Thyristor Module, 1600V Repetitive Peak Reverse Voltage, 120A Rated Average On-State Current - TD120N16SOFHPSA1
This thyristor module is a power-control semiconductor designed for high-voltage switching and controlled rectification in industrial systems. It operates in demanding thermal environments and supports applications requiring substantial on-state current and high reverse-voltage capability, while complying with RoHS environmental standards.
Features and Benefits:
• 1600V repetitive Peak reverse voltage provides high-voltage blocking capacity
• 120A rated average on-state current enables sustained power conduction
• 2.25kA surge current rating handles transient high-current events
• 1.75V Peak on-state voltage reduces conduction losses during operation
• 130°C maximum operating temperature allows elevated thermal operation
• 120A rated average on-state current enables sustained power conduction
• 2.25kA surge current rating handles transient high-current events
• 1.75V Peak on-state voltage reduces conduction losses during operation
• 130°C maximum operating temperature allows elevated thermal operation
Applications
• Suitable for industrial motor-drive power stages
• Ideal for high-voltage controlled rectifier banks
• Used with power converters in factory automation
• Can be used for load switching in heavy-duty equipment
• Ideal for high-voltage controlled rectifier banks
• Used with power converters in factory automation
• Can be used for load switching in heavy-duty equipment
What gate-drive conditions are required for reliable triggering?
The device requires a gate trigger voltage up to 2.5V and a maximum gate trigger current of 100mA to initiate conduction.
What holding characteristics determine turn-off behaviour?
The maximum holding current is 250mA, which defines the minimum anode current needed to maintain conduction once triggered.
How does the module cope with short-duration fault currents?
It is specified with a 2.25kA surge current rating to withstand brief high-current transients.
Does the module meet environmental directive constraints?
The construction conforms to RoHS restrictions on hazardous substances.
Related links
- Infineon TD120N16SOFHPSA1 120 A 100 mA 1.75 V 7-Pin
- Infineon TT120N16SOFHPSA1 120 A 100 mA 1.75 V 7-Pin
- Infineon TT120N16SOFB01HPSA1 119 A 100 mA 1.75 V 1-Pin
- Semikron Danfoss SKKH 107/16 E 119 A 100 mA 1.75 V SEMIPACK1 5-Pin
- Infineon TT60N16SOFHPSA1 90 A 100 mA 1.75 V 7-Pin
- Semikron Danfoss SKKT 107B16 E 119 A 100 mA 2.25 kA 1.75 V
- Semikron Danfoss SKKT 58B16 E 55 A 100 mA 1.5 kA 1.75 V
- Semikron Danfoss SKKT 106B16 E 106 A 150 mA 2.25 kA 1.65 V
