Infineon TT120N16SOFHPSA1, Thyristor Module 1.6 kV 2.25 kA, 120 A 100 mA 1.75 V 7-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€32.78

(exc. VAT)

€40.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
  • Plus 12 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€32.78
2 - 4€31.14
5 - 9€29.84
10 - 24€28.52
25 +€26.56

*price indicative

Packaging Options:
RS Stock No.:
217-7225
Mfr. Part No.:
TT120N16SOFHPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Thyristor Module

Rated Average On-State Current Irms

120A

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

2.25kA

Maximum Gate Trigger Current Igt

100mA

Pin Count

7

Maximum Holding Current Ih

250mA

Maximum Gate Trigger Voltage Vgt

2.5V

Maximum Operating Temperature

130°C

Standards/Approvals

No

Series

TT120N16SOF

Automotive Standard

No

Repetitive Peak Off-State Current

20mA

Peak On-State Voltage

1.75V

Infineon TT120N16SOF Series Thyristor Module, 1600V Repetitive Peak Reverse Voltage, 120A Rated Average On State Current - TT120N16SOFHPSA1


This thyristor module is a high-voltage semiconductor device designed to control large AC or DC currents in power conversion and switching applications. It operates within elevated thermal environments and provides a controlled on-state for managing heavy current flow while withstanding substantial reverse and off-state conditions.

Features and Benefits:


• Repetitive Peak reverse withstands 1600V for high-voltage use
• Rated average on-state current 120A enables sustained current handling
• Surge current capability 2250A copes with transient overloads
• Low gate trigger voltage 2.5V simplifies drive circuitry
• Holding current 250mA ensures stable latching at low currents
• Peak on-state voltage 1.75V minimises conduction losses

Applications


• Suitable for high-voltage rectifier module assemblies
• Ideal for power conversion in industrial drives
• Used for controlled switching in surge-prone systems
• Can be used for heavy-current inverter stages
• Suitable for non-automotive high-voltage power supplies

What gate drive requirements are indicated for reliable triggering?


A gate drive capable of delivering up to 100mA with a trigger voltage at or above 2.5V is required to ensure consistent turn-on behaviour.

How does the device behave under short-term overloads?


It can tolerate surge events up to 2250A, providing brief protection against transient high-current conditions while maintaining average conduction at 120A.

What off-state leakage should designers account for?


Repetitive Peak off-state current is specified at 20mA, which should be considered when designing guarding and sensing circuits.

What thermal operating limit must system cooling respect?


The maximum permitted junction temperature is 130°C, so cooling strategies must maintain temperatures below this threshold for reliable operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy