Infineon TD280N18SOFHPSA1, Thyristor Module 1.8 kV 9 kA, 280 A 150 mA 1.77 V 7-Pin
- RS Stock No.:
- 217-7211
- Mfr. Part No.:
- TD280N18SOFHPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save €8.88
View bulk pricing optionsSubtotal (1 unit)*
€88.64
(exc. VAT)
€109.03
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €88.64 | - |
| 2 - 4 | €84.20 | €8.88 |
| 5 - 9 | €80.68 | €39.80 |
| 10 - 19 | €77.11 | €115.30 |
| 20 + | €72.01 | €332.60 |
*price indicative
- RS Stock No.:
- 217-7211
- Mfr. Part No.:
- TD280N18SOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 280A | |
| Repetitive Peak Reverse Voltage VDRM | 1.8kV | |
| Surge Current Rating | 9kA | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 150mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Series | TT280N18SOF | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.77V | |
| Repetitive Peak Off-State Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 280A | ||
Repetitive Peak Reverse Voltage VDRM 1.8kV | ||
Surge Current Rating 9kA | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 150mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Series TT280N18SOF | ||
Automotive Standard No | ||
Peak On-State Voltage 1.77V | ||
Repetitive Peak Off-State Current 30mA | ||
The Infineon Thyristor/diode 50 mm eco block 1800 V, 280 A module for phase control in solder bond technology. If you need additional features or higher performance go to pressure contact technology.
Industrial standard package
Highest current rating in 50 mm foot print
Cost effective solution for higher competitiveness
Predictably high performance and lifetime due to 100% x-ray monitoring
Solid base plate for fast and easy mounting
Optimized for less performant heat sinks
Related links
- Infineon TD280N18SOFHPSA1 280 A 150 mA 1.77 V 7-Pin
- Infineon TT280N18SOFHPSA1 280 A 150 mA 1.77 V 7-Pin
- Infineon TD280N16SOFHPSA1 280 A 150 mA 1.77 V
- Semikron Danfoss SKKT 250/18 E 250 A 200 mA 1.4 V SEMIPACK3 7-Pin
- Semikron Danfoss SKKT 250/16 E 250 A 200 mA 1.4 V 7-Pin
- Infineon TT280N16SOFHPSA1 280 A 150 mA 9 kA 1.77 V
- Infineon TD250N16KOFHPSA1 250 A 200 mA 1.4 V
- Infineon TT390N18SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
