Infineon TT390N16SOFHPSA1, Thyristor Module 1.8 kV 9.5 kA, 380 A 150 mA 1.47 V 7-Pin
- RS Stock No.:
- 217-7237
- Mfr. Part No.:
- TT390N16SOFHPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€77.77
(exc. VAT)
€95.66
(inc. VAT)
In Stock
- 138 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.77 |
*price indicative
- RS Stock No.:
- 217-7237
- Mfr. Part No.:
- TT390N16SOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 380A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.8kV | |
| Surge Current Rating | 9.5kA | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 150mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Series | TT390N16SOF | |
| Repetitive Peak Off-State Current | 70mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.47V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 380A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.8kV | ||
Surge Current Rating 9.5kA | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 150mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Series TT390N16SOF | ||
Repetitive Peak Off-State Current 70mA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.47V | ||
The Infineon Thyristor/Thyristor 50 mm prime block 1600 V, 390 A module for phase control in solder bond technology.
Solder bond technology
Industrial standard package
Electrically insulated base plate
Related links
- Infineon TT390N16SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon TT390N18SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon TD390N18SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon TD320N18SOFHPSA1 320 A 150 mA 1.47 V 7-Pin
- Infineon TD390N16SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon TD320N16SOFHPSA1 320 A 150 mA 1.47 V 7-Pin
- Infineon TT320N16SOFHPSA1 320 A 150 mA 1.47 V 7-Pin
- Semikron Danfoss SKKT 273/16 E 320 A 150 mA 1.45 V 7-Pin
