Infineon TD390N16SOFHPSA1, Thyristor Module 1.6 kV 9.5 kA, 380 A 150 mA 1.47 V 7-Pin
- RS Stock No.:
- 217-7219
- Mfr. Part No.:
- TD390N16SOFHPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€95.71
(exc. VAT)
€117.72
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €95.71 |
| 2 - 4 | €90.92 |
| 5 - 9 | €87.10 |
| 10 - 19 | €81.36 |
| 20 + | €78.90 |
*price indicative
- RS Stock No.:
- 217-7219
- Mfr. Part No.:
- TD390N16SOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 380A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 9.5kA | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 150mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Series | TT390N16SOF | |
| Repetitive Peak Off-State Current | 70mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.47V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 380A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 9.5kA | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 150mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Series TT390N16SOF | ||
Repetitive Peak Off-State Current 70mA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.47V | ||
The Infineon Thyristor/diode is available in 50 mm prime block 1600 V, 390 A module for phase control in solder bond technology. This is the second generation with increase current rating. It also provide higher blocking voltage.
Solder bond technology
Industrial standard package
Highest current rating in 50 mm foot print
Cost effective solution for higher competitiveness
Predictably high performance and lifetime due to 100% x-ray monitoring
Solid base plate for fast and easy mounting
Optimized for less performant heat sinks
Related links
- Infineon TD390N16SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon TD320N16SOFHPSA1 320 A 150 mA 1.47 V 7-Pin
- Infineon TT320N16SOFHPSA1 320 A 150 mA 1.47 V 7-Pin
- Infineon TT390N18SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon TD390N18SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Infineon TT390N16SOFHPSA1 380 A 150 mA 1.47 V 7-Pin
- Semikron Danfoss SKKT 273/16 E 320 A 150 mA 1.45 V 7-Pin
- Semikron Danfoss SKKT 330/16 E 305 A 200 mA 1.4 V 7-Pin
